SKF PHC Offset Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$10.82

(exc. GST)

$11.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.82

*price indicative

RS Stock No.:
267-9684
Mfr. Part No.:
PHC 10B-1DR-O/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Mechanical Link Type

Offset Link

Material

Carbon Steel

Series

PHC

Pitch

15.88mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

10.16mm

COO (Country of Origin):
CN

SKF Roller Chain Link, 10B-1DR Chain Type, Offset Link Mechanical Type - PHC 10B-1DR-O/L


This roller chain link is a simplex offset chain designed for use within power transmission systems. Its robust construction, MADE from carbon steel, meets European standards and complies with British Standards (BS). The 10B-1DR offset link provides flexibility when an odd number of pitches is required, enhancing operational efficiency in a variety of applications.

Features & Benefits


• Dacrotised coating prevents corrosion and extends lifespan
• Mechanical offset link design ensures strong connections
• Enhanced wear resistance compared to standard connecting links
• Allows for easy disassembly and replacement during maintenance
• Available in simplex and duplex configurations for versatility
• Compliant with British Standards for high-quality assurance

Applications


• Used in machinery where offset chain links are essential
• Applicable in automation systems requiring reliable power transmission
• Utilised in industrial settings where Durable chain components are needed
• Ideal for electrical and mechanical engineering

What advantages does the Dacrotised coating provide?


The Dacrotised coating offers superior resistance to corrosion, ensuring longer-lasting performance in various environments, particularly where moisture is present.

How does the design of the offset link improve functionality?


The offset link design accommodates configurations requiring an odd number of pitches, making it suitable for specific machinery designs where standard links may not fit.

What maintenance considerations should be taken when using this roller chain?


Regular inspections for wear and prompt replacement of damaged links are advisable to maintain optimal performance and prolong the chain's lifespan.

Is this chain suitable for high-stress applications?


Yes, the carbon steel construction and enhanced wear resistance ensure this chain can withstand high-stress environments commonly found in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy