SKF PHC 60-2 Connecting Link Stainless Steel Roller Chain Link

Subtotal (1 unit)*

$5.05

(exc. GST)

$5.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.05

*price indicative

RS Stock No.:
267-9652
Mfr. Part No.:
PHC 08B-1SS-C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Chain Type

60-2

Mechanical Link Type

Connecting Link

Material

Stainless Steel

Series

PHC

Pitch

12.7mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

8.51mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, 12.7mm Pitch, 8.51mm Roller Diameter - PHC 08B-1SS-C/L


This roller chain link connects two chain ends in power transmission systems, providing a removable joint suitable for stainless-steel chains used in European-standard installations. It is designed for straightforward assembly and replacement to support maintenance routines in industrial drivetrains.

Features & Benefits


• Stainless material resists corrosion for long service intervals
• Connecting link design enables Rapid disassembly and replacement
• Riveted option offers fatigue strength comparable to chain links
• Spring clip and cotter pin types allow tool-free removal where needed

**Applications**


• Suitable for conveyor chain repairs in manufacturing plants
• Ideal for transmission links in automation equipment
• Used with 60-2 chains in mechanical drive assemblies
• Can be used for replacement links in electric motor drives

Which attachment methods are available for fitting the link?


It is supplied in spring clip, cotter pin and riveted variants to suit different maintenance regimes and permanence requirements.

How does the riveted variant compare in durability to other links?


The riveted configuration matches the fatigue performance of standard chain links, making it appropriate for continuous-duty applications.

What practical maintenance advantage does this link provide?


Removable types enable quick end-to-end reconnection without replacing entire chain runs, reducing downtime and parts consumption.

  • RS Stock No. 2679653
  • Mfr. Part No. PHC 08B-1SS-O/L
Each
$10.68
  • RS Stock No. 2679688
  • Mfr. Part No. PHC 10B-1SS-C/L
Each
$6.72
  • RS Stock No. 2689796
  • Mfr. Part No. PHC 60-2C/L
Each
$6.57
  • RS Stock No. 2689788
  • Mfr. Part No. PHC 60-1C/L
Each
$4.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy