SKF PHC Connecting Link Stainless Steel Roller Chain Link
- RS Stock No.:
- 267-9733
- Mfr. Part No.:
- PHC 12B-2SS-C/L
- Brand:
- SKF
Subtotal (1 unit)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.54 |
*price indicative
- RS Stock No.:
- 267-9733
- Mfr. Part No.:
- PHC 12B-2SS-C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Stainless Steel | |
| Series | PHC | |
| Pitch | 19.05mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Stainless Steel | ||
Series PHC | ||
Pitch 19.05mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex stainless steel connecting chain link is used to connect the two end of a chain together. Both the spring clip and cotter pin type connecting link can be disassembled and replaced easily. The riveted type provide a very strong link, and has a similar fatigue strength as the other link in the chain.
Provide a strong link
Easy to disassemble and replace
Better wear resistance than ANSI connecting link
Available as simplex and duplex
Related links
- SKF PHC Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 40B Connecting Link Stainless Steel Roller Chain Link
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 12B-3 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 12B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 12B-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 12B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-2 Connecting Link Stainless Steel Roller Chain Link
