Witra 06B-1 Connecting Link Steel Roller Chain Link

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$14.11

(exc. GST)

$15.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 478 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5$14.11$2.822-
6 - 24$13.73$2.7462%
25 - 49$13.16$2.6326%
50 +$12.80$2.569%

*price indicative

RS Stock No.:
612-4562
Mfr. Part No.:
CW06B-1/11
Brand:
Witra
Find similar products by selecting one or more attributes.
Select all

Brand

Witra

Product Type

Roller Chain Link

Chain Type

06B-1

Mechanical Link Type

Connecting Link

Material

Steel

Pitch

9.53mm

Pin Length

13.5mm

Pin Type

Spring Clip

Standards/Approvals

No

Roller Diameter

6.35mm

COO (Country of Origin):
IN

Connecting Link with Spring Clip


Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy