SKF PHC Offset Link Stainless Steel Roller Chain Link
- RS Stock No.:
- 267-9632
- Mfr. Part No.:
- PHC 06B-1SS-O/L
- Brand:
- SKF
Subtotal (1 unit)*
$7.25
(exc. GST)
$7.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.25 |
*price indicative
- RS Stock No.:
- 267-9632
- Mfr. Part No.:
- PHC 06B-1SS-O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Stainless Steel | |
| Series | PHC | |
| Pitch | 9.53mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Stainless Steel | ||
Series PHC | ||
Pitch 9.53mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 6.35mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, Stainless Steel - PHC 06B-1SS-O/L
This roller chain link is a key component within power transmission systems. It features an offset link configuration, making it suitable for applications requiring an odd number of pitches in a chain. Constructed from high-quality stainless steel, it meets the rigorous BS standard, ensuring consistent performance in various environments.
Features & Benefits
• Durable link design enhances performance
• Easy to disassemble for straightforward replacement
• Greater wear resistance with a larger pin diameter
• Available in simplex configuration for adaptability
Applications
• Utilised in automation systems that require offset link chains
• Used in various industrial power transmission settings
Can it withstand heavy loads?
Yes, its robust design provides significant load-bearing capacity.
Will it easily integrate with existing systems?
Yes, it adheres to standard specifications, ensuring compatibility.
- RS Stock No. 2679623
- Mfr. Part No. PHC 05B-1SS-O/L
Each
$12.35
- RS Stock No. 2679828
- Mfr. Part No. PHC 40-1SS-O/L
Each
$8.84
- RS Stock No. 2689792
- Mfr. Part No. PHC 60-1SS-O/L
Each
$26.88
- RS Stock No. 2679726
- Mfr. Part No. PHC 12B-1SS-O/L
Each
$22.08
Related links
- SKF PHC Offset Link Stainless Steel Roller Chain Link
- SKF PHC Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 40B Offset Link Stainless Steel Roller Chain Link
- SKF PHC 12B-3 Offset Link Stainless Steel Roller Chain Link
- SKF PHC 60-2 Offset Link Stainless Steel Roller Chain Link
- SKF PHC 06B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-1 Offset Link Carbon Steel Roller Chain Link












