SKF PHC Connecting Link Stainless Steel Roller Chain Link
- RS Stock No.:
- 268-9773
- Mfr. Part No.:
- PHC 50-1SS-C/L
- Brand:
- SKF
Subtotal (1 unit)*
$9.01
(exc. GST)
$9.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.01 |
*price indicative
- RS Stock No.:
- 268-9773
- Mfr. Part No.:
- PHC 50-1SS-C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Stainless Steel | |
| Series | PHC | |
| Pitch | 31.75mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Stainless Steel | ||
Series PHC | ||
Pitch 31.75mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 10.16mm | ||
- COO (Country of Origin):
- CN
The SKF simplex stainless steel connecting chain link is used to connect the two end of a chain together. Stainless steel has superior corrosion resistance for the most demanding application. The link is designed for application where a high level of cleanliness is required or harsh chemical is used. This chain is suitable for food processing, pharmaceutical, high or low temperature and corrosive environment.
Provide a strong link
Superior corrosion resistance
Easy to disassemble and replace
Available as simplex and duplex
- RS Stock No. 2679733
- Mfr. Part No. PHC 12B-2SS-C/L
Each
$22.54
- RS Stock No. 2679622
- Mfr. Part No. PHC 05B-1SS-C/L
Each
$6.33
- RS Stock No. 2689791
- Mfr. Part No. PHC 60-1SS-C/L
Each
$13.59
- RS Stock No. 2679631
- Mfr. Part No. PHC 06B-1SS-C/L
Each
$3.56
Related links
- SKF PHC Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 50-2 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 12B-3 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 60-2 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-3 Connecting Link Carbon Steel Roller Chain Link












