SKF PHC 06B-2 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9638
- Mfr. Part No.:
- PHC 06B-2O/L
- Brand:
- SKF
Subtotal (1 unit)*
$6.98
(exc. GST)
$7.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.98 |
*price indicative
- RS Stock No.:
- 267-9638
- Mfr. Part No.:
- PHC 06B-2O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 06B-2 | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 9.5mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 06B-2 | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 9.5mm | ||
Width Between Roller Link Plates 5.72mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 6.35mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 9.525mm Pitch, 6.35mm Roller Diameter - PHC 06B-2O/L
This roller chain link is a transmission chain connector designed for inline chain assemblies in industrial drive systems. It serves as an offset link to join or extend chain runs in automation and mechanical installations. Manufactured to British standards, the component is suitable for repetitive-motion applications where robust interlinking of chain elements is required.
Features and Benefits:
• Carbon steel construction offers Durable wear resistance
• Offset-link design facilitates quick chain-length adjustment
• Pin-type connection simplifies installation and removal
• Compatible with 06B-2 chain series for seamless integration
• Roller diameter specification supports stable engagement with sprockets
• Offset-link design facilitates quick chain-length adjustment
• Pin-type connection simplifies installation and removal
• Compatible with 06B-2 chain series for seamless integration
• Roller diameter specification supports stable engagement with sprockets
Applications
• Suitable for conveyor drives in automated production lines
• Ideal for light-duty power transmission in electrical assemblies
• Used with sprockets in mechanical handling equipment
• Can be used for maintenance replacement of worn chain sections
• Ideal for light-duty power transmission in electrical assemblies
• Used with sprockets in mechanical handling equipment
• Can be used for maintenance replacement of worn chain sections
What chain pitch must mating components have?
Mating chain and sprockets require a 9.525mm pitch to ensure correct meshing and load distribution.
How does the link interact with sprocket teeth?
The 6.35mm roller diameter provides correct rolling contact with sprocket profiles to reduce sliding and frictional wear.
What plate spacing is necessary for compatible attachments?
The width between link plates measures 5.72mm, which determines the internal clearance for attachments and guide fits.
What application constraints arise from the material choice?
Being carbon steel, the link offers strength suitable for many industrial uses but will require appropriate surface protection if exposed to corrosive environments.
- RS Stock No. 2679630
- Mfr. Part No. PHC 06B-1O/L
Each
$3.14
- RS Stock No. 2679763
- Mfr. Part No. PHC 16B-2O/L
Each
$31.80
- RS Stock No. 2679644
- Mfr. Part No. PHC 06B-3O/L
Each
$11.76
- RS Stock No. 2679637
- Mfr. Part No. PHC 06B-2C/L
Each
$3.64
Related links
- SKF PHC 16B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 50-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 80-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 28B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40-2 Offset Link Carbon Steel Roller Chain Link











