SKF PHC 50-2 Connecting Link Stainless Steel Roller Chain Link
- RS Stock No.:
- 267-9688
- Mfr. Part No.:
- PHC 10B-1SS-C/L
- Brand:
- SKF
Subtotal (1 unit)*
$6.72
(exc. GST)
$7.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.72 |
*price indicative
- RS Stock No.:
- 267-9688
- Mfr. Part No.:
- PHC 10B-1SS-C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 50-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Stainless Steel | |
| Pitch | 15.875mm | |
| Series | PHC | |
| Width Between Roller Link Plates | 9.65mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 50-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Stainless Steel | ||
Pitch 15.875mm | ||
Series PHC | ||
Width Between Roller Link Plates 9.65mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 10.16mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 15.875mm Pitch, 10.16mm Roller Diameter - PHC 10B-1SS-C/L
This roller chain link is a stainless-steel mechanical connector designed to join segments of roller chains in transmission systems. It serves as a removable link for continuous chain assemblies in industrial environments, offering corrosion resistance and compatibility with metric roller chains meeting British standards.
Features and Benefits:
• Stainless-steel construction provides corrosion resistance in harsh environments
• Transmission pin design enables secure load transfer between chain plates
• BS approval ensures conformity with recognised British chain criteria
• PHC series compatibility supports standardised system integration
• Compact plate spacing delivers consistent lateral alignment
• Transmission pin design enables secure load transfer between chain plates
• BS approval ensures conformity with recognised British chain criteria
• PHC series compatibility supports standardised system integration
• Compact plate spacing delivers consistent lateral alignment
Applications
• Suitable for conveyor drives in food-processing plants
• Used with packaging-line transmission chains
• Ideal for outdoor mechanical drives exposed to moisture
• Can be used for light-duty industrial power transmission
• Used for maintenance replacement in metric chain assemblies
• Used with packaging-line transmission chains
• Ideal for outdoor mechanical drives exposed to moisture
• Can be used for light-duty industrial power transmission
• Used for maintenance replacement in metric chain assemblies
What is the pitch specification for this connector?
It is manufactured to a 15.875 mm pitch to match corresponding metric chain links.
What is the roller diameter the link accommodates?
The link interfaces with rollers of 10.16 mm diameter to ensure correct articulation.
How wide is the space between the link plates for fitting?
The internal width between plates measures 9.65 mm to accept compatible rollers and pins.
What type of mechanical link is used for assembly and disassembly?
A connecting-link configuration is provided to enable straightforward assembly and removal during maintenance.
Which approval indicates suitability for UK industry standards?
The component holds BS approval, indicating it meets specified British standards for chain components.
- RS Stock No. 2689777
- Mfr. Part No. PHC 50-2C/L
Each
$6.15
- RS Stock No. 2679652
- Mfr. Part No. PHC 08B-1SS-C/L
Each
$5.05
- RS Stock No. 2679622
- Mfr. Part No. PHC 05B-1SS-C/L
Each
$6.33
- RS Stock No. 2679756
- Mfr. Part No. PHC 16B-1SS-C/L
Each
$31.76
Related links
- SKF PHC Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 60-2 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 12B-3 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 40B Offset Link Stainless Steel Roller Chain Link
- SKF PHC 50-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40B Connecting Link Stainless Steel Roller Chain Link











