SKF PHC Roller Connecting Link Stainless Steel Roller Chain Link

Subtotal (1 unit)*

$2.62

(exc. GST)

$2.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.62

*price indicative

RS Stock No.:
267-9818
Mfr. Part No.:
PHC 35-1SS-C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Chain Type

Roller

Mechanical Link Type

Connecting Link

Material

Stainless Steel

Pitch

9.525mm

Series

PHC

Width Between Roller Link Plates

4.77mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, 9.525mm Pitch, Stainless Steel - PHC 35-1SS-C/L


This roller chain link is a stainless steel connecting component designed to join transmission chain runs in industrial systems. It provides a secure mechanical connection for power transmission assemblies and is suited to environments where corrosion resistance and adherence to British standards are required.

Features and Benefits:


• Stainless steel construction resists corrosion in damp environments
• Mechanical connecting link design enables straightforward assembly and maintenance
• Pin-type joining delivers secure load transfer during operation
• Compatible with transmission chain applications for efficient power delivery
• Manufactured to BS standard for industry conformity

Applications


• Suitable for conveyor drives in manufacturing automation
• Ideal for power transmission in electrical control equipment
• Used with drive trains in mechanical handling systems
• Can be used for component replacement in industrial chain drives

What is the intended load-transfer method for this link?


Load is transmitted through the link’s pins which form the mechanical Interface between chain rollers and plates, ensuring direct axial and shear load transfer during rotation.

How does material choice affect service conditions?


The stainless steel composition offers improved resistance to oxidation and mild chemical exposure, extending service life in humid or lightly corrosive atmospheres.

What maintenance considerations should be observed?


Regular inspection of pin seating and plate wear is recommended, with lubrication of the mating chain advised to reduce fretting and prolong component life.

How does the link integrate with existing transmission chains?


It connects into standard transmission chain runs via its connecting link geometry, allowing replacement or insertion without alteration of adjacent chain components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy