Witra 06B-1 Roller Chain, 5 m, 13.5 mm, CW06B, ISO 606 (DIN 8187)
- RS Stock No.:
- 612-5076
- Mfr. Part No.:
- CW06B-1
- Brand:
- Witra
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$206.81
(exc. GST)
$227.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $206.81 | - |
| 6 + | $203.86 | 1% |
*price indicative
- RS Stock No.:
- 612-5076
- Mfr. Part No.:
- CW06B-1
- Brand:
- Witra
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
| Brand | Witra | |
| Chain Type | 06B-1 | |
| Product Type | Roller Chain | |
| Pitch | 9.53mm | |
| Material | Steel | |
| Series | CW06B | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 13.5mm | |
| Plate Height | 8.2mm | |
| Roller Diameter | 6.35mm | |
| Chain Weight | 400g/m | |
| Width Between Roller Link Plates | 5.72mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Chain Type 06B-1 | ||
Product Type Roller Chain | ||
Pitch 9.53mm | ||
Material Steel | ||
Series CW06B | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 13.5mm | ||
Plate Height 8.2mm | ||
Roller Diameter 6.35mm | ||
Chain Weight 400g/m | ||
Width Between Roller Link Plates 5.72mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- IN
British Standard Simplex Chain
Witra, a range of chains from Wippermann
Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187;Connecting link to be purchased separately
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
Related links
- Witra 06B-2 2 Roller Chain 23.8 mm ISO 606 (DIN 8187)
- Wippermann 06B-1 1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- Sedis 06B-1 1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- Witra 12B-1 1 Roller Chain 22.7 mm ISO 606 (DIN 8187)
- Witra 05B-1 1 Roller Chain 8.6 mm ISO 606 (DIN 8187)
- Witra 08B-1 1 Roller Chain 17 mm ISO 606 (DIN 8187)
- Witra 10B-1 1 Roller Chain 19.6 mm ISO 606 (DIN 8187)
- Witra 081 1 Roller Chain 10.2 mm ISO 606 (DIN 8187)