Renold Roller Roller Chain Link
- RS Stock No.:
- 720-4252
- Mfr. Part No.:
- 12B2S26
- Brand:
- Renold
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $5.40
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$70.90
(exc. GST)
$77.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $70.90 | $14.18 | - |
| 6 + | $70.00 | $14.00 | $5.40 |
*price indicative
- RS Stock No.:
- 720-4252
- Mfr. Part No.:
- 12B2S26
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | Roller | |
| Width Between Roller Link Plates | 2.5mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606, European (BS) Standard, ANSI Standard | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type Roller | ||
Width Between Roller Link Plates 2.5mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606, European (BS) Standard, ANSI Standard | ||
RoHS Status: Exempt
Connecting Link with Spring Clip
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
Related links
- Renold Roller Roller Chain Link
- Renold SD 08B-2 Connecting Link Steel Roller Chain Link
- Renold SD 08B-1 Connecting Link Steel Roller Chain Link
- Renold 10B-2 Connecting Link Steel Roller Chain Link
- Renold 10B-1 Connecting Link Steel Roller Chain Link
- Renold 06B-2 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 12B-2 Connecting Link Steel Roller Chain Link
- Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link
