SKF PHC 40B Connecting Link Stainless Steel Roller Chain Link

Subtotal (1 unit)*

$10.55

(exc. GST)

$11.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.55

*price indicative

RS Stock No.:
267-9660
Mfr. Part No.:
PHC 08B-2SS-C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

40B

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Stainless Steel

Pitch

12.7mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

8.51mm

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex stainless steel connecting chain link is used to connect the two end of a chain together. Both the spring clip and cotter pin type connecting link can be disassembled and replaced easily. The riveted type provide a very strong link, and has a similar fatigue strength as the other link in the chain.

Provide a strong link

Easy to disassemble and replace

Better wear resistance than ANSI connecting link

Available as simplex and duplex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy