Subtotal (1 unit)*
$564.25
(exc. GST)
$620.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $564.25 |
*price indicative
- RS Stock No.:
- 267-9764
- Mfr. Part No.:
- PHC 16B-2X10FT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 16B | |
| Pitch | 25.4mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 21mm | |
| Roller Diameter | 15.88mm | |
| Chain Weight | 16.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 16B | ||
Pitch 25.4mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 21mm | ||
Roller Diameter 15.88mm | ||
Chain Weight 16.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 10 ft Length, Carbon Steel - PHC 16B-2X10FT
This roller chain by SKF is a durable and high-quality component essential for power transmission systems. Designed to reduce maintenance costs and extend the mean time between failures, this carbon steel chain meets European standards, offering a strong and cost-effective solution for various industrial applications.
Features & Benefits
• Robust and durable Carbon steel construction ensures a strong chain with a long lifespan
• Complies with BS chain standard for quality assurance and reliability
• The duplex chain design provides additional strength and resilience for demanding applications
• The 25.4 mm pitch ensures smooth and efficient operation in power transmission systems
• With a length of 10 ft, this roller chain offers versatility in various industrial applications
Applications
• Suitable for use in various industries
• Ideal for power transmission systems requiring a reliable and strong chain
Can it withstand heavy-duty applications?
Yes, it is designed to handle heavy-duty applications with ease.
Will it require frequent maintenance?
This roller chain is designed to reduce maintenance needs, extending the mean time between failures.
Is it compatible with other SKF products?
Yes, it is designed to work seamlessly with other SKF components to provide a reliable power transmission solution.
