Subtotal (1 unit)*
$260.85
(exc. GST)
$286.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.85 |
*price indicative
- RS Stock No.:
- 267-9760
- Mfr. Part No.:
- PHC 16B-1X10FT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 16B | |
| Pitch | 25.4mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 21mm | |
| Roller Diameter | 15.88mm | |
| Chain Weight | 8.37kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 16B | ||
Pitch 25.4mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 21mm | ||
Roller Diameter 15.88mm | ||
Chain Weight 8.37kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 10 ft Length, Carbon Steel - PHC 16B-1X10FT
This SKF roller chain is a premium quality built to BS standard. Designed for high-traffic power transmission systems, this chain ensures robust performance and extends mean time between failures. This chain is made of durable carbon steel, providing strength and cost-effectiveness for various industrial applications.
Features & Benefits
• Provides a strong chain for reliable power transmission
• Cost-effective solution for reducing maintenance costs
• Extends the mean time between failures, minimizing downtime
• Made of carbon steel for durability and longevity
• Complies with BS standard for quality assurance
• Simplex chain design for efficient operation
• 25.4mm pitch for optimal performance
Applications
• Ideal for use in power transmission systems in various industries
• Suitable for applications requiring a robust and durable roller chain
Can it be used in high-traffic power transmission systems?
Yes, it is designed for high-traffic applications to ensure reliable performance.
Will it reduce maintenance costs in power transmission systems?
Yes, it is a cost-effective solution that extends mean time between failures, reducing maintenance expenses.
Is it suitable for use in various industrial applications?
Yes, it is versatile and can be used in various industries.
