SKF PHC 06B-1 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$1.33

(exc. GST)

$1.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship
  • Plus 456 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.33

*price indicative

RS Stock No.:
267-9629
Mfr. Part No.:
PHC 06B-1C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

06B-1

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Pitch

9.53mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

6.35mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, Carbon Steel - PHC 06B-1C/L


This carbon steel roller chain link is a Crucial component in power transmission systems used within automation, electronics, electrical, and mechanical industries. The PHC roller chain series sets the standard for quality and reliability, meeting BS roller chain standards. With a chain type of 06B 1, this connecting link offers durability and strength for high traffic applications.

Features & Benefits


• Made from high quality carbon steel for exceptional strength and wear resistance

• Specifically designed as a connecting link for roller chains, ensuring secure connections

• Complies with BS roller chain standards to ensure compatibility and reliability

• Suitable for use in simplex, duplex, and triplex roller chain configurations

• Easy to disassemble and replace, allowing for quick maintenance and repairs

Applications


• Ideal for use in conveyor systems within manufacturing plants

• Perfect for power transmission applications in industrial machinery

• Suitable for motor drives and other mechanical power transmission systems

Can it be used in high-traffic applications?


Yes, this SKF roller chain link is designed to withstand high-traffic conditions with its Durable carbon steel construction.

Will it require frequent maintenance?


No, this connecting link is built to be Durable and long-lasting, reducing the need for frequent maintenance.

Is it compatible with different chain sizes?


Yes, this roller chain link is versatile and can be used with simplex, duplex, and triplex roller chains of various sizes.

Can it be disassembled easily for repairs?


Yes, the design of this connecting link allows for easy disassembly and replacement, making repairs quick and efficient.

Is it suitable for use in harsh industrial environments?


Yes, this SKF roller chain link is specifically designed to withstand the rigors of harsh industrial environments, ensuring reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy