SKF PHC 06B-2 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9637
- Mfr. Part No.:
- PHC 06B-2C/L
- Brand:
- SKF
Subtotal (1 unit)*
$3.64
(exc. GST)
$4.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 109 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.64 |
*price indicative
- RS Stock No.:
- 267-9637
- Mfr. Part No.:
- PHC 06B-2C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 06B-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 9.53mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 06B-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 9.53mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 6.35mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, Chain Type 06B-2, Connecting Link - PHC 06B-2C/L
This roller chain link is a vital component designed for connecting chain ends effortlessly. Manufactured from carbon steel, it complies with BS chain standards, ensuring durability and strength in various mechanical applications. It fits seamlessly into power transmission systems, helping to optimise performance while reducing potential maintenance issues.
Features & Benefits
• Robust mechanical link ensures secure connections and stable operation
• Easy to disassemble and replace reduces downtime and maintenance costs
• High fatigue strength matches the performance and durability of other chain links
• Designed to meet European standards ensures reliability and performance
Applications
• Used for connecting chain ends in power transmission systems
• Suitable for automation, electronics, and mechanical installations
• Ideal for various industrial machinery requiring robust chain links
• Helps in facilitating maintenance in diverse engineering
How does the material used impact performance?
The carbon steel construction enhances durability and wear resistance, increasing the lifespan of the connecting link in demanding applications.
What installation considerations should I keep in mind?
Ensure compatibility with the existing chain type and use appropriate tools for assembly to maintain optimal performance and safety.
What other mechanical link types are available?
Both spring clip and cotter pin types are offered, catering to different assembly and disassembly requirements without compromising strength.
Related links
- SKF PHC 06B-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 06B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 08B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 35-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 32B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 12B-2 Connecting Link Carbon Steel Roller Chain Link
