SKF PHC 12B-2 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9730
- Mfr. Part No.:
- PHC 12B-2C/L
- Brand:
- SKF
Subtotal (1 unit)*
$6.08
(exc. GST)
$6.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.08 |
*price indicative
- RS Stock No.:
- 267-9730
- Mfr. Part No.:
- PHC 12B-2C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 12B-2 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 19.05mm | |
| Width Between Roller Link Plates | 11.68mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 12B-2 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 19.05mm | ||
Width Between Roller Link Plates 11.68mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 19.05mm Pitch, 12.07mm Roller Diameter - PHC 12B-2C/L
This roller chain link is a mechanical connecting component designed to join sections of industrial roller chain for transmission applications. It is intended for use where robust connection and standard conformity are required, operating within typical power-transmission assemblies in manufacturing and material-handling equipment.
Features and Benefits:
• Carbon steel construction provides Durable wear resistance
• BS approval ensures conformity with recognised standards
• Transmission-style pin offers secure load transfer under tension
• Mechanical connecting link format simplifies on-site assembly
• PHC series design supports compatibility with matched chains
• BS approval ensures conformity with recognised standards
• Transmission-style pin offers secure load transfer under tension
• Mechanical connecting link format simplifies on-site assembly
• PHC series design supports compatibility with matched chains
Applications
• Suitable for conveyor drive assemblies in factories
• Ideal for power transmission in light industrial machinery
• Used with sprockets in material-handling systems
• Can be used for repair of installed roller chains
• Appropriate for field maintenance of drive lines
• Ideal for power transmission in light industrial machinery
• Used with sprockets in material-handling systems
• Can be used for repair of installed roller chains
• Appropriate for field maintenance of drive lines
How is the link secured within a chain assembly?
It uses a transmission-type pin within a mechanical connecting link arrangement to engage adjacent plates and transfer tensile load.
What material properties influence its service life?
The carbon steel composition provides the fundamental hardness and wear characteristics necessary for repeated articulation and bearing contact.
Which dimension dictates pitch compatibility with sprockets?
The 19.05 mm pitch determines engagement spacing and must match the mating sprocket tooth spacing.
How does plate spacing affect chain alignment?
The 11.68 mm width between link plates controls lateral tolerance and helps maintain correct sprocket alignment during operation.
What roller size must sprocket teeth accommodate?
The roller diameter of 12.07 mm sets the rolling contact profile that interacting sprocket teeth and links must accept.
Related links
- SKF PHC 12B Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 08B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 35-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 160-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 32B-2 Connecting Link Carbon Steel Roller Chain Link
