SKF PHC 04B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9616
- Mfr. Part No.:
- PHC 04B-1C/L
- Brand:
- SKF
Subtotal (1 unit)*
$1.98
(exc. GST)
$2.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 259 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.98 |
*price indicative
- RS Stock No.:
- 267-9616
- Mfr. Part No.:
- PHC 04B-1C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 04B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 6mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 04B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 6mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, BS Chain Standard, Carbon Steel - PHC 04B-1C/L
This roller chain link by SKF is a crucial component in power transmission systems. Designed to meet European standards, this high-quality chain link is known for its durability and wear resistance. Featuring superior connecting capabilities, this roller chain link ensures a strong link that is easy to disassemble and replace, providing extended mean time between failures and reducing maintenance costs.
Features & Benefits
• Provides a strong and durable link for roller chain applications
• Easy to disassemble and replace, ensuring minimal downtime for maintenance
• Offers better wear resistance compared to standard roller chain links
• Available in a variety of configurations, including simplex, duplex, and triplex
Applications
• Primary application for connecting the two ends of a roller chain
• Suitable for use in power transmission systems that require robust and reliable chain drives
• Ideal for industries such as various where durability is essential
Can it provide a strong link for roller chain applications?
Yes, it offers a robust and durable connection for various power transmission systems.
Will it be easy to disassemble and replace?
Yes, this roller chain link is designed for quick and hassle-free maintenance procedures.
Is it suitable for high-wear environments?
Yes, it offers better wear resistance compared to standard roller chain links, ensuring longevity in tough applications.
Related links
- SKF PHC 04B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 20B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Connecting Link Carbon Steel Roller Chain Link
