SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9619
- Mfr. Part No.:
- PHC 05B-1C/L
- Brand:
- SKF
Subtotal (1 unit)*
$2.57
(exc. GST)
$2.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 23 November 2026
- Plus 216 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.57 |
*price indicative
- RS Stock No.:
- 267-9619
- Mfr. Part No.:
- PHC 05B-1C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 05B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 8mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 05B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 8mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, BS Chain Standard, Carbon Steel - PHC 05B-1C/L
This roller chain link by SKF is a critical component in power transmission systems, designed to provide a strong and durable link. Manufactured from high-quality carbon steel and meeting BS standards, this PHC series chain link offers superior wear resistance and longevity.
Features & Benefits
• Superior strength and durability due to high-quality carbon steel construction
• BS standard compliance ensures high-quality performance
• Offers better wear resistance compared to other roller chain links
• Easy disassembly and replacement for convenient maintenance
• Available in simplex, duplex, and triplex configurations for versatile applications
Applications
• Connecting the two ends of roller chains in power transmission systems
• Enhancing mean time between failures, reducing maintenance costs
• Suitable for use in automation, electronics, electrical, and mechanical industries
Can it be easily disassembled for maintenance purposes?
The roller chain link is designed for easy disassembly and replacement, ensuring convenient maintenance procedures.
Will it provide superior wear resistance compared to ANSI connecting links?
Yes, it offers better wear resistance than ANSI connecting links, ensuring long-lasting performance in power transmission systems.
Is it available in different configurations for various applications?
Yes, the roller chain link is available in simplex, duplex, and triplex configurations to cater to a wide range of applications in different industries.
Related links
- SKF PHC 05B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 04B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 20B-1 Connecting Link Carbon Steel Roller Chain Link
