SKF PHC 06B-3 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9643
- Mfr. Part No.:
- PHC 06B-3C/L
- Brand:
- SKF
Subtotal (1 unit)*
$4.92
(exc. GST)
$5.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.92 |
*price indicative
- RS Stock No.:
- 267-9643
- Mfr. Part No.:
- PHC 06B-3C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 06B-3 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 9.525mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 06B-3 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 9.525mm | ||
Width Between Roller Link Plates 5.72mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 6.35mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 9.525mm Pitch, 6.35mm Roller Diameter - PHC 06B-3C/L
This roller chain link is a mechanical connecting component designed to join sections of a roller chain for transmission applications. It is intended for use where a removable link is required to assemble or repair drive chains in systems that demand standardised chain geometry and robust plate-to-pin connection.
Features and Benefits:
• Carbon steel construction provides structural durability and wear resistance
• Conforming to BS ensures recognised dimensional and quality conformity
• Transmission pin design delivers secure load transfer between links
• PHC series compatibility enables integration with matching chain assemblies
• Mechanical connecting format allows Rapid assembly and disassembly
• Conforming to BS ensures recognised dimensional and quality conformity
• Transmission pin design delivers secure load transfer between links
• PHC series compatibility enables integration with matching chain assemblies
• Mechanical connecting format allows Rapid assembly and disassembly
Applications
• Suitable for conveyor drive chain repairs and adjustments
• Used with industrial power transmission systems
• Ideal for maintenance of light-to-medium duty drive lines
• Can be used for intermittent assembly and disassembly tasks
• Used for replacing worn connecting links in standard roller chains
• Used with industrial power transmission systems
• Ideal for maintenance of light-to-medium duty drive lines
• Can be used for intermittent assembly and disassembly tasks
• Used for replacing worn connecting links in standard roller chains
What material characteristics affect lifespan in abrasive environments?
The carbon steel composition offers Basic resistance to fatigue and abrasion but will require appropriate lubrication and surface treatment for prolonged service in highly abrasive conditions.
How does the pin configuration influence load handling in a drive train?
The transmission pin arrangement provides direct shear load transfer across the joint, maintaining alignment and ensuring torque is transmitted through the link rather than the plates alone.
What should be considered when matching this link to existing chain segments?
Ensure pitch compatibility and series alignment with the host chain so the link plates and pins align with the chains roller and plate geometry.
How does adherence to BS affect interchangeability with other components?
BS conformity standardises critical dimensions and tolerances, facilitating interchange with other parts manufactured to the same standard.
Related links
- SKF PHC 06B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 06B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 06B-3 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 50-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 24B-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 12B-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 32B-3 Connecting Link Carbon Steel Roller Chain Link
