SKF HM 803149/2/110/2/CL7C Taper 44.45 mm ID Imperial Roller Bearing, 88.9 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$222.39

(exc. GST)

$244.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$222.39
25 - 49$216.18
50 +$207.32

*price indicative

RS Stock No.:
850-7596
Mfr. Part No.:
HM 803149/2/110/2/CL7C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Imperial Roller Bearing

Inside Diameter

44.45mm

Bore Type

Parallel

Limiting Speed

8000rpm

Static Load Rating

127kN

Outside Diameter

88.9mm

Cone Width

30.16mm

End Type

Open

Bearing Dynamic Load Rating

95.2kN

Standards/Approvals

No

Number of Rows

1

Bearing Type

Taper

RoHS Status: Exempt

COO (Country of Origin):
DE

Imperial


Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.

SKF’s imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.

Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.

Running in periods are reduced due to a design that significantly reduces friction and wear.

Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.

Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.

  • RS Stock No. 8507593
  • Mfr. Part No. HM 803146/2/110/2/CL7C
Each
$207.40
  • RS Stock No. 8507603
  • Mfr. Part No. HM 89449/2/410/2/QCL7C
Each
$217.59
  • RS Stock No. 1371965
  • Mfr. Part No. 25580/25520
Each
$99.95
Each
$1,245.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy