SKF 81104 TN Thrust 20 mm ID Roller Bearing, 35 mm OD
- RS Stock No.:
- 513-751
- Distrelec Article No.:
- 304-22-124
- Mfr. Part No.:
- 81104 TN
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.37
(exc. GST)
$55.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $50.37 |
| 6 - 11 | $49.89 |
| 12 + | $48.96 |
*price indicative
- RS Stock No.:
- 513-751
- Distrelec Article No.:
- 304-22-124
- Mfr. Part No.:
- 81104 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Reinforced Polyamide | |
| Standards/Approvals | No | |
| Static Load Rating | 48kN | |
| Outside Diameter | 35mm | |
| Limiting Speed | 7500rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 19kN | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Reinforced Polyamide | ||
Standards/Approvals No | ||
Static Load Rating 48kN | ||
Outside Diameter 35mm | ||
Limiting Speed 7500rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 19kN | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
SKF Roller Bearing, Thrust Bearing Type, 20mm ID, 35mm OD, 3,800rpm Reference Speed - 81104TN
Looking for a component that bears the brunt of high axial loads in one direction? Choose this thrust roller bearing from SKF. It has a high static load rating of 48kN so it's ideal for tackling tough tasks. Steel construction means it's hardwearing and resistant to corrosion in humid settings. This product's simple to separate by hand, meaning maintenance and installation are a breeze. The reinforced polyamide cage material withstands chemicals, so it's suitable for use in contaminated settings. You can use this sturdy option in high-load applications where thrust ball bearings couldn't take the strain.
Features & Benefits
• Low 37g weight minimises strain on your setup
• Narrow race width of 10mm saves space in small systems
• Steel material has high tensile strength so it's resistant to impact and abrasion
Applications
• Wind turbine shafts
• Automated assembly lines
• Textile industry
• Construction plants
What's the limiting speed of this bearing?
This bearing's limiting speed is 7,500rpm so it's ideal for fast-paced applications.
How does the bearing handle heavy loads?
This bearing has cylindrical rolling parts which achieve a high level of surface contact. That contact is much higher than the single point achieved between spherical balls and lets bearings like this one take the strain of big loads.
Related links
- IKO Nippon Thompson NTB2035AS Thrust 20 mm ID Roller Bearing, 35 mm OD
- NTN 81104T2 Complete Thrust 20 mm ID Needle Roller Thrust Bearing, 35 mm OD
- INA 81104-TV 20 mm ID Roller Bearing, 35 mm OD
- SKF GS 81104 21 mm ID Cylindrical Roller Bearing, 35 mm OD
- INA K81104-TV-A/0-8 20 mm ID Roller Bearing, 35 mm OD
- SKF 81110 TN Thrust 50 mm ID Roller Bearing, 70 mm OD
- SKF 81115 TN Thrust 75 mm ID Roller Bearing, 100 mm OD
- SKF 81105 TN Thrust 25 mm ID Roller Bearing, 42 mm OD
