SKF M 88048/2/010/2/QCL7C Taper 33.34 mm ID Imperial Roller Bearing, 68.26 mm OD
- RS Stock No.:
- 850-7666
- Mfr. Part No.:
- M 88048/2/010/2/QCL7C
- Brand:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 850-7666
- Mfr. Part No.:
- M 88048/2/010/2/QCL7C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Imperial Roller Bearing | |
| Inside Diameter | 33.34mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Cone Width | 22.23mm | |
| Static Load Rating | 69.5kN | |
| Outside Diameter | 68.26mm | |
| Limiting Speed | 11000rpm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 55kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Imperial Roller Bearing | ||
Inside Diameter 33.34mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Cone Width 22.23mm | ||
Static Load Rating 69.5kN | ||
Outside Diameter 68.26mm | ||
Limiting Speed 11000rpm | ||
End Type Open | ||
Bearing Dynamic Load Rating 55kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Related links
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- SKF HM 89449/2/410/2/QCL7C Taper 36.51 mm ID Imperial Roller Bearing, 76.2 mm OD
- Timken M88043/M88010 Taper 30.16 mm ID Roller Bearing, 68.26 mm OD
- Timken M88048/M88010 Taper 33.33 mm ID Roller Bearing, 68.26 mm OD
- Timken M88046/M88010 Taper 31.75 mm ID Roller Bearing, 68.26 mm OD
- Timken 02474/02420 Taper 28.57 mm ID Roller Bearing, 68.26 mm OD
- Timken 02475/02420 Taper 31.75 mm ID Roller Bearing, 68.26 mm OD
- NTN 4T-M88040/M88010 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 68.26 mm OD
