NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 700-177
- Mfr. Part No.:
- 4T-HM803110
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$51.62
(exc. GST)
$56.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.62 |
*price indicative
- RS Stock No.:
- 700-177
- Mfr. Part No.:
- 4T-HM803110
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 88.9mm | |
| Static Load Rating | 125kN | |
| Cup Width | 23.02mm | |
| Number of Rows | 1 | |
| Cone Width | 29.37mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 104kN | |
| End Type | Open | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 88.9mm | ||
Static Load Rating 125kN | ||
Cup Width 23.02mm | ||
Number of Rows 1 | ||
Cone Width 29.37mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 104kN | ||
End Type Open | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed for optimum performance in demanding applications. This single row bearing excels in handling radial and axial loads, making it an essential component for various machinery. With high precision engineering, it provides exceptional reliAbility and longevity, ensuring smooth operation under continuous stress. Its robust construction features an external diameter of 88.9 mm and an outer ring width of 23.02 mm, tailored for efficient load distribution. Users can Trust The NTN Tapered roller bearing for its superior Ability to withstand high pressures and its effective design that enhances overall product durAbility.
Designed for both radial and axial load support
High precision manufacturing ensures reliability and longevity
Max shoulder diameter of 74 mm allows for a versatile fit in machinery
Minimal shoulder diameter of 85 mm optimises load distribution
The tapered design enhances capacity for heavy loads and improves performance
Robust outer ring width of 23.02 mm offers increased strength
Max fillet radius of 3.3 mm mitigates stress concentrations
Ideal for use in various industrial applications, ensuring flexibility
Related links
- NTN 4T-HM803146/HM803110 Tapered Roller 41.275 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803149/HM803110 Taper Roller 44.45 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-3578 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-25581/25520 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-HM803149/HM803112 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.07 mm OD
