SKF 6205 ETN9 1 Row Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

$94.41

(exc. GST)

$103.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.41

*price indicative

RS Stock No.:
207-6479
Mfr. Part No.:
6205 ETN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

9.3kN

Internal Clearance

CN

Dynamic Load Rating

17.8kN

Series

6205 ETN9

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

18000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
BG
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 25 mm ID and 52 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy