SKF 67391/67322 Taper 133.35 mm ID Imperial Roller Bearing, 196.85 mm OD

Subtotal (1 unit)*

$1,245.76

(exc. GST)

$1,370.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,245.76

*price indicative

RS Stock No.:
850-7584
Mfr. Part No.:
67391/67322
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Imperial Roller Bearing

Inside Diameter

133.35mm

Bore Type

Parallel

Cone Width

46.04mm

Bearing Dynamic Load Rating

319kN

Standards/Approvals

No

Outside Diameter

196.85mm

Static Load Rating

585kN

End Type

Open

Limiting Speed

3400rpm

Bearing Type

Taper

RoHS Status: Exempt

COO (Country of Origin):
DE

Imperial


Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.

SKF’s imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.

Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.

Running in periods are reduced due to a design that significantly reduces friction and wear.

Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.

Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.

Each
$173.48
  • RS Stock No. 8507600
  • Mfr. Part No. HM 88649/2/610/2/QCL7C
Each
$114.20
  • RS Stock No. 8507596
  • Mfr. Part No. HM 803149/2/110/2/CL7C
Each
$222.39
  • RS Stock No. 0464074
  • Mfr. Part No. NU 2238 ECML
Each
$10,588.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy