NTN 4T-HM803149/HM803110 Taper Roller 44.45 mm ID Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 455-127
- Mfr. Part No.:
- 4T-HM803149/HM803110
- Brand:
- NTN
Subtotal (1 unit)*
$129.32
(exc. GST)
$142.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $129.32 |
*price indicative
- RS Stock No.:
- 455-127
- Mfr. Part No.:
- 4T-HM803149/HM803110
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Limiting Speed | 4300rpm, 5800rpm | |
| Cone Width | 29.37mm | |
| Maximum Speed - Grease | 4300rpm | |
| Maximum Speed - Oil | 5800rpm | |
| Series | HM | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Bearing Dynamic Load Rating | 104kN | |
| Outside Diameter | 88.9mm | |
| Static Load Rating | 125kN | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 23.02mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Limiting Speed 4300rpm, 5800rpm | ||
Cone Width 29.37mm | ||
Maximum Speed - Grease 4300rpm | ||
Maximum Speed - Oil 5800rpm | ||
Series HM | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Bearing Dynamic Load Rating 104kN | ||
Outside Diameter 88.9mm | ||
Static Load Rating 125kN | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 23.02mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional performance in a variety of applications. With its pressed steel cage design, it ensures optimal load distribution and enhances durability. The bearing's innovative features make it ideal for machinery that requires precision and reliability. Weighing in at just 0.85 kg, this component provides a robust solution without compromising on efficiency. Whether used in automotive settings or industrial equipment, this bearing meets stringent performance standards, ensuring longevity and minimal maintenance. As a testament to advanced engineering, it operates effectively under both oil and grease lubrication conditions, making it a versatile choice for any engineering project.
Lightweight design aids in both efficiency and performance
Adaptable for use with various lubrication types
Dependable dynamic and static load capacity for demanding tasks
Robust engineering ensures minimal maintenance requirements
Suitable for a wide range of machinery applications
Related links
- Timken HM803149/HM803110 Taper 44.45 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-HM803149 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 68.5 mm OD
- NTN 4T-HM803149/HM803112 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.07 mm OD
- NTN 4T-HM803145/HM803110 Taper Roller 41.2 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM903249/HM903210 Taper Roller 44.45 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-3782/3720 Taper Roller 44.45 mm ID Roller Bearing, 93.2 mm OD
- NTN 4T-3578/3525 Taper Roller 44.45 mm ID Roller Bearing, 87.312 mm OD
