SKF 29240 E Round 200 mm ID Spherical Roller Thrust Bearing, 280 mm OD

Subtotal (1 unit)*

$9,722.26

(exc. GST)

$10,694.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,722.26

*price indicative

RS Stock No.:
209-4122
Mfr. Part No.:
29240 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Thrust Bearing

Inside Diameter

200mm

Race Width

30mm

Bore Type

Round

Number of Rows

1

Limiting Speed

2200rpm

Series

29240 E

Standards/Approvals

No

End Type

Closed

Outside Diameter

280mm

Dynamic Load Rating

656kN

Static Load Rating

2650kN

COO (Country of Origin):
SE

SKF Spherical Roller Thrust Bearing, 200mm Inside Diameter, 280mm Outside Diameter - 29240 E


This spherical roller thrust bearing, categorised under high load capacity bearings, is engineered to support axial loads in both directions. With an inside diameter of 200mm and an outside diameter of 280mm, it offers robust performance in demanding applications. The cylindrical bore design ensures it meets various operational requirements, making it suitable for diverse industrial applications.

Features & Benefits


• Excellent dynamic load rating of 656 kN for optimal performance

• High static load rating of 2650 kN to enhance durability

• Advanced fatigue limit load of 285 kN to minimise wear

• Reference speed of 1400 rev/min for reliable operation

• Limiting speed of 2200 rev/min for efficient performance in heavy-duty settings

Applications


• Used in heavy equipment for axial load support

• Suitable for automotive requiring robust thrust solutions

• Ideal for machinery in the mechanical and electrical sectors

• Can be used in automation systems and industrial machinery

What specific benefits does the high static load rating offer in applications?


The high static load rating ensures that the bearing can withstand considerable loads without permanent deformation, making it ideal for machinery that experiences abrupt load changes.

How does the cylindrical bore design enhance the performance of this component?


Cylindrical bore designs deliver a consistent fit within the housing, reducing friction and improving efficiency, which is critical in high-speed applications.

What factors should be considered when determining the suitable operating speed for this bearing?


It is essential to consider the application load, lubrication method, and the specific limits set by the reference and limiting speeds to ensure optimal bearing performance and longevity.

  • RS Stock No. 0464234
  • Mfr. Part No. NU 2240 ECML/C3
Each
$11,810.14
Each
$1,527.99
RS Better World
Each
$327.85
RS Better World
  • RS Stock No. 0313148
  • Mfr. Part No. 21311-E1-XL
Each
$327.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy