NTN 29420 Round Spherical Roller Thrust Bearing
- RS Stock No.:
- 705-996
- Mfr. Part No.:
- 29420
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$2,825.43
(exc. GST)
$3,107.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,825.43 |
*price indicative
- RS Stock No.:
- 705-996
- Mfr. Part No.:
- 29420
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Thrust Bearing | |
| Bore Type | Round | |
| Cage Material | Brass | |
| End Type | Open | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Thrust Bearing | ||
Bore Type Round | ||
Cage Material Brass | ||
End Type Open | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN thrust spherical roller bearings are engineered for superior load support and reliability in heavy-duty applications. Designed to excel under demanding conditions, these bearings provide an exceptional balance of structural integrity and performance, ensuring minimal friction and wear. With a robust design, they are Ideal for both industrial machinery and commercial vehicles, offering unparalleled ease of installation. Their unique configuration facilitates optimal alignment and effective load distribution, making them a preferred choice for engineers seeking Durable and efficient bearing solutions.
Designed for high load capacity ensuring reliable performance in demanding applications
The spherical design allows for self alignment reducing the risk of misalignment during operation
Engineered to minimise friction leading to enhanced energy efficiency and prolonged service life
Manufactured from high quality materials offering resistance to wear and degradation
Easy to install facilitating quicker maintenance and reduced downtime
Suitable for various applications from industrial machinery to commercial vehicles
Related links
- NTN 29415 Round Spherical Roller Thrust Bearing
- NTN 29412 Round Spherical Roller Thrust Bearing
- NTN 29413 Round Spherical Roller Thrust Bearing
- SKF 29240 E Round 200 mm ID Spherical Roller Thrust Bearing, 280 mm OD
- SNR 29414E 70 mm ID Spherical Roller Thrust Bearing, 150 mm OD
- NTN 22210EAW33 Round Spherical Roller Bearing
- NTN 22320EF800 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23026EAW33 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
