Phoenix Contact, 0-8 RD-S, AI 1 Ferrule, 1.5 mm Pin Diameter, Red

Subtotal (1 pack of 1000 units)*

$41.00

(exc. GST)

$45.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.041$41.00

*price indicative

RS Stock No.:
269-8112
Mfr. Part No.:
1212523
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.5mm

Colour

Red

Overall Length

14mm

Series

0-8 RD-S, AI 1

Terminal Plating

Tin

Standards/Approvals

CSA Approval ID: 247397  UL Listed Approval ID: E488001 Nominal Voltage UN Nominal Current IN Cross Section AWG Cross Section mm² - -  cUL Listed Approval ID: E488001 Nominal Voltage UN Nominal Current IN Cross Section AWG Cross Section mm² - - cULus Listed

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact ferrule for the crimp handy are suitable for use on all modular terminal blocks, particularly those from the CLIPLINE complete system. The ferrules with plastic sleeve are made from soft tin plated electrolytic copper. The insulation reliability of close connections is increased and the splicing of wires is prevented.

CU DHP is material

Tin plated galvanic coating

Red in color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy