NSK 24036CE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 639-898
- Mfr. Part No.:
- 24036CE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$2,056.28
(exc. GST)
$2,261.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,056.28 |
*price indicative
- RS Stock No.:
- 639-898
- Mfr. Part No.:
- 24036CE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 100mm | |
| Bore Type | Round | |
| Static Load Rating | 1750kN | |
| Limiting Speed | 2200rpm | |
| Maximum Speed - Grease | 950rpm | |
| Dynamic Load Rating | 1210kN | |
| Maximum Speed - Oil | 1200rpm | |
| Outside Diameter | 280mm | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 100mm | ||
Bore Type Round | ||
Static Load Rating 1750kN | ||
Limiting Speed 2200rpm | ||
Maximum Speed - Grease 950rpm | ||
Dynamic Load Rating 1210kN | ||
Maximum Speed - Oil 1200rpm | ||
Outside Diameter 280mm | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is meticulously designed to deliver exceptional performance and reliability in various industrial applications. Featuring boundary dimensions of 180 mm bore diameter and 280 mm outside diameter, this bearing is engineered to withstand high loads and rotational speeds. It incorporates Advanced lubrication capabilities, including thermal speeds of 1500 min-1 with oil-bath lubrication and a mechanical speed rating of up to 2200 min-1. The robust construction ensures durability, making it suitable for challenging environments while providing effective axial load handling.
Exceptional dynamic load rating of 1210000 N ensures reliable performance under heavy loads
Static load rating of 1750000 N offers superior resistance to stationary loads
Optimised for various lubrication methods including grease and oil-bath lubrication enhancing versatility
Minimised chamfer dimension of 2.1 mm improves assembly and operational efficiency
Axial load factors include Y2 of 3.1 and Y0 of 2 ensuring effective load distribution
Lightweight design at approximately 22.7 kg facilitates easy installation and handling
Related links
- NSK 23036CDE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22336CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22328CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22330CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 23136CE4 Round 180 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22336CAME4 Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- SNR 24036EAW33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
