SNR 29428E Round 140 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 455-063
- Mfr. Part No.:
- 29428E
- Brand:
- SNR
Subtotal (1 unit)*
$4,523.54
(exc. GST)
$4,975.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,523.54 |
*price indicative
- RS Stock No.:
- 455-063
- Mfr. Part No.:
- 29428E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 41mm | |
| Bore Type | Round | |
| Cage Material | Sheet Metal | |
| Roller Material | 100Crmn6 | |
| Number of Rows | 1 | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 1200rpm | |
| Limiting Speed | 2200rpm | |
| Standards/Approvals | RoHS | |
| Series | 29428E | |
| End Type | Open | |
| Static Load Rating | 4500kN | |
| Internal Clearance | CN | |
| Outside Diameter | 280mm | |
| Dynamic Load Rating | 1420kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 41mm | ||
Bore Type Round | ||
Cage Material Sheet Metal | ||
Roller Material 100Crmn6 | ||
Number of Rows 1 | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 1200rpm | ||
Limiting Speed 2200rpm | ||
Standards/Approvals RoHS | ||
Series 29428E | ||
End Type Open | ||
Static Load Rating 4500kN | ||
Internal Clearance CN | ||
Outside Diameter 280mm | ||
Dynamic Load Rating 1420kN | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearing is designed to provide exceptional reliability and performance in demanding applications. Featuring a robust construction and precise engineering, it ensures effective load distribution and minimizes wear. Ideal for various industries, its components are crafted from high-quality materials for enhanced durability. With excellent axial load ratings, this bearing can handle significant operational stresses, making it a preferred choice for equipment that requires precision and longevity. The product's thoughtful design promotes optimal lubrication, further extending its operational life. Whether for industrial machinery or other applications, this bearing stands as a testament to engineering excellence.
Robust construction for high durability under intense operational conditions
Designed to deliver superior axial load capacity
Optimised for effective lubrication to enhance performance
Crafted from premium materials for exceptional longevity
Precision-engineered to ensure minimal wear and tear
Versatile applications across different industrial sectors
Related links
- SNR 29428E Cylindrical 140 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23134CKE4 Round 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22326CAME4 Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22320CAME4C4VE Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMKW33C4 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 24036CE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23036CDE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
