Makita Plastic Case
- RS Stock No.:
- 256-5886
- Mfr. Part No.:
- 140354-4
- Brand:
- Makita
Subtotal (1 unit)*
$103.86
(exc. GST)
$114.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.86 |
*price indicative
- RS Stock No.:
- 256-5886
- Mfr. Part No.:
- 140354-4
- Brand:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Accessory Type | Plastic Case | |
| Product Type | Drill Accessory | |
| For Use With | Drill Bit | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Accessory Type Plastic Case | ||
Product Type Drill Accessory | ||
For Use With Drill Bit | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita Plastic Case
- RS PRO Insulated Plastic Case
- Intelligent LED Solutions IZCVAR-040M-9020C-SAL LED Driver 295 V ac 1050 mA Enclosed Plastic Case
- Weller Erem 6 Piece ESD Tool Kit Tool Kit with ESD-Safe Plastic Case
- Weller Erem 11 Piece ESD Tool Kit Tool Kit with ESD-Safe Plastic Case
- Makita Drill Accessories
- Testo 0516 7301 Thermometer Accessory Plastic Case for Use with Testo 270
- Omron W4S1-05D 8-Pin 24V dc Enclosed Plastic Case
