NTN 29415 Round Spherical Roller Thrust Bearing
- RS Stock No.:
- 705-995
- Mfr. Part No.:
- 29415
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,793.11
(exc. GST)
$1,972.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,793.11 |
*price indicative
- RS Stock No.:
- 705-995
- Mfr. Part No.:
- 29415
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Thrust Bearing | |
| Bore Type | Round | |
| Cage Material | Brass | |
| End Type | Open | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Thrust Bearing | ||
Bore Type Round | ||
Cage Material Brass | ||
End Type Open | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN thrust spherical roller bearings offer exceptional performance and reliability for various applications in heavy machinery and industrial equipment. Designed to efficiently handle axial loads, these bearings are engineered to provide superior alignment and load distribution, minimising wear and extending the lifespan of your machinery. Crafted with precision and quality, the thrust spherical roller bearings ensure smooth operation under demanding conditions, making them essential for maintaining high-performance standards in any operational setup.
Engineered to accommodate high axial loads ensuring durability and consistent operation
Effectively distributes load to reduce wear and prolong equipment life
Precision manufacturing guarantees high reliability even in demanding applications
Designed for easy installation minimising downtime during maintenance
Suitable for a variety of industrial applications enhancing versatility
Related links
- NTN 29412 Round Spherical Roller Thrust Bearing
- NTN 29413 Round Spherical Roller Thrust Bearing
- NTN 29420 Round Spherical Roller Thrust Bearing
- SKF 29240 E Round 200 mm ID Spherical Roller Thrust Bearing, 280 mm OD
- SNR 29414E 70 mm ID Spherical Roller Thrust Bearing, 150 mm OD
- NTN 22210EAW33 Round Spherical Roller Bearing
- NTN 22320EF800 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23026EAW33 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
