NTN 29413 Round Spherical Roller Thrust Bearing
- RS Stock No.:
- 705-994
- Mfr. Part No.:
- 29413
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,579.40
(exc. GST)
$1,737.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,579.40 |
*price indicative
- RS Stock No.:
- 705-994
- Mfr. Part No.:
- 29413
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Thrust Bearing | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Thrust Bearing | ||
Bore Type Round | ||
Cage Material Brass | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN thrust spherical roller bearings are engineered to provide exceptional performance in managing axial loads in various applications. Designed for durability and efficiency, these bearings ensure smooth operation and reliability even under demanding conditions. Their robust construction is optimal for industries requiring precision and robustness, making them a suitable choice for applications with significant thrust requirements. The geographical specifications affirm their quality pedigree, being manufactured in France, ensuring compliance with high European standards. With a commitment to excellence, this product stands as a testament to ntn's dedication to superior engineering.
Engineered for high load capacity Ideal for applications requiring robust thrust support
Manufactured in France reflecting European quality assurance standards
Optimises operational reliability in demanding environments
Provides smooth rotational operation reducing maintenance needs
Efficient design results in enhanced performance longevity
Related links
- NTN 29415 Round Spherical Roller Thrust Bearing
- NTN 29412 Round Spherical Roller Thrust Bearing
- NTN 29420 Round Spherical Roller Thrust Bearing
- SKF 29240 E Round 200 mm ID Spherical Roller Thrust Bearing, 280 mm OD
- SNR 29414E 70 mm ID Spherical Roller Thrust Bearing, 150 mm OD
- NTN 22210EAW33 Round Spherical Roller Bearing
- NTN 22320EF800 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23026EAW33 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
