SKF 22315 EK Tapered 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 207-8518
- Mfr. Part No.:
- 22315 EK
- Brand:
- SKF
Subtotal (1 unit)*
$1,116.25
(exc. GST)
$1,227.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,116.25 |
*price indicative
- RS Stock No.:
- 207-8518
- Mfr. Part No.:
- 22315 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Static Load Rating | 475kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 462kN | |
| Standards/Approvals | No | |
| Series | 22315 EK | |
| Limiting Speed | 4300rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Static Load Rating 475kN | ||
Internal Clearance C3 | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 462kN | ||
Standards/Approvals No | ||
Series 22315 EK | ||
Limiting Speed 4300rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 75 mm ID and 160 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
- RS Stock No. 0705125
- Mfr. Part No. 21315VKC3
Each
$572.59
- RS Stock No. 0705778
- Mfr. Part No. 22315EKF800
Each
$1,051.26
- RS Stock No. 0461438
- Mfr. Part No. C 2315 K/C4
Each
$2,475.73
- RS Stock No. 0463772
- Mfr. Part No. NA 4912
Each
$444.50
Related links
- SKF 22315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 EK Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 29415 E Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 EJA/VA405 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 E Taper 75 mm ID Roller Bearing, 160 mm OD












