SKF 22211 EK/C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 207-8435
- Mfr. Part No.:
- 22211 EK/C3
- Brand:
- SKF
Subtotal (1 unit)*
$298.58
(exc. GST)
$328.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.58 |
*price indicative
- RS Stock No.:
- 207-8435
- Mfr. Part No.:
- 22211 EK/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Limiting Speed | 8500rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 129kN | |
| Internal Clearance | C3 | |
| Series | SRB | |
| End Type | Open | |
| Bearing Material | Steel | |
| Static Load Rating | 127kN | |
| Outside Diameter | 100mm | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Limiting Speed 8500rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 129kN | ||
Internal Clearance C3 | ||
Series SRB | ||
End Type Open | ||
Bearing Material Steel | ||
Static Load Rating 127kN | ||
Outside Diameter 100mm | ||
Number of Rows 2 | ||
SKF Roller Bearing, Spherical Type, Tapered Bore, 55mm ID, 100mm OD - 22211 EK/C3
For smooth rotation of your machine components, opt for this roller bearing from SKF. It's made up of spherical rolling elements held between the inner and outer rings and set on a plain raceway. Designed to handle both radial and axial loads, the unit is self-aligning to accommodate shaft deflections. Thanks to the limiting speed of 8500r/min, it's a great choice for high-velocity tasks. Weighing just 810g, this bearing doesn't put excess strain on your setup.
Features & Benefits
• Rugged steel body stands up to mechanical wear for a long service life
• Dimensions of 55mm ID and 100mm OD are an ideal fit for medium-sized shafts
• Tough sheet metal cage resists hard impacts for top performance in demanding conditions
Applications
• Machine tooling
• Construction sites
• Medical technology
• Marine engineering
• Utility provision
What's the load capacity of this bearing?
A dynamic load rating of 129kN and static load rating of 127kN indicate that this bearing stands up to the challenges of both moving and stationary applications.
Can I relubricate this bearing?
Yes. This bearing has a relubrication feature, so it's a cinch to keep your equipment running smoothly.
Related links
- SKF 22211 EK Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF 22211 E/C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- RS PRO 22211-EK-W33 Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-K Tapered 55 mm ID Roller Bearing, 100 mm OD
- NTN KIT10X22211EAKW33EE Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2211-2RSK/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2211-2RS/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
