SKF 22315 E Taper 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 207-8514
- Mfr. Part No.:
- 22315 E
- Brand:
- SKF
Subtotal (1 unit)*
$1,116.25
(exc. GST)
$1,227.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,116.25 |
*price indicative
- RS Stock No.:
- 207-8514
- Mfr. Part No.:
- 22315 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 475kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 4300rpm | |
| Series | 22315 E | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 462kN | |
| Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 475kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 4300rpm | ||
Series 22315 E | ||
Standards/Approvals No | ||
Dynamic Load Rating 462kN | ||
Outside Diameter 160mm | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 75 mm ID and 160 mm OD.
Bearing is of bearing steel
Cylindrical bore type
- RS Stock No. 0698313
- Mfr. Part No. NJ2315EAG1C3
Each
$1,256.38
- RS Stock No. 0465250
- Mfr. Part No. NU 2332 ECML/C3
Each
$15,627.88
- RS Stock No. 0462059
- Mfr. Part No. C 2218
Each
$1,772.18
Related links
- SKF 21315 E Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 E/C3 Tappered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 EJA/VA405 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 30315 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 32315 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 EK Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- RS PRO 32315 Taper 75 mm ID Roller Bearing, 160 mm OD











