SKF 21315 EK Tapered 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 207-8399
- Mfr. Part No.:
- 21315 EK
- Brand:
- SKF
Subtotal (1 unit)*
$941.49
(exc. GST)
$1,035.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $941.49 |
*price indicative
- RS Stock No.:
- 207-8399
- Mfr. Part No.:
- 21315 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Dynamic Load Rating | 291kN | |
| Standards/Approvals | No | |
| Series | 21315 EK | |
| Outside Diameter | 160mm | |
| Static Load Rating | 325kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 5600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Dynamic Load Rating 291kN | ||
Standards/Approvals No | ||
Series 21315 EK | ||
Outside Diameter 160mm | ||
Static Load Rating 325kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 5600rpm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 75 mm ID and 160 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 21315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 EK Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 29415 E Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 E Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 E/C3 Tappered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- NTN 22315EMKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
