SKF 22315 EJA/VA405 Taper 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 207-8517
- Mfr. Part No.:
- 22315 EJA/VA405
- Brand:
- SKF
Subtotal (1 unit)*
$1,249.67
(exc. GST)
$1,374.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,249.67 |
*price indicative
- RS Stock No.:
- 207-8517
- Mfr. Part No.:
- 22315 EJA/VA405
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Outside Diameter | 160mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 475kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 4300rpm | |
| Dynamic Load Rating | 462kN | |
| Standards/Approvals | No | |
| Series | 22315 EJA/VA405 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Outside Diameter 160mm | ||
Internal Clearance C3 | ||
Static Load Rating 475kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 4300rpm | ||
Dynamic Load Rating 462kN | ||
Standards/Approvals No | ||
Series 22315 EJA/VA405 | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 75 mm ID and 160 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 22315 E Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 EK Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 E/C3 Tappered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22319 EJA/VA405 Taper 95 mm ID Roller Bearing, 200 mm OD
- SKF 22318 EJA/VA405 Taper 90 mm ID Roller Bearing, 190 mm OD
- SKF 22315 EKJA/VA405 Tapered 1:12 757 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 30315 Taper 75 mm ID Roller Bearing, 160 mm OD
