SKF 22315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 207-8519
- Mfr. Part No.:
- 22315 EK/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,025.81
(exc. GST)
$1,128.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,025.81 |
*price indicative
- RS Stock No.:
- 207-8519
- Mfr. Part No.:
- 22315 EK/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Standards/Approvals | No | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 462kN | |
| Series | SRB | |
| Limiting Speed | 4300rpm | |
| Static Load Rating | 475kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Standards/Approvals No | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 462kN | ||
Series SRB | ||
Limiting Speed 4300rpm | ||
Static Load Rating 475kN | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 75 mm ID and 160 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22315 EK Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 E/C3 Tappered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 EJA/VA405 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 E Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 22218 EK/C3 Tapered 90 mm ID Roller Bearing, 160 mm OD
- SKF 22215 EK/C3 Tapered 75 mm ID Roller Bearing, 130 mm OD
