RS Better World

FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$681.75

(exc. GST)

$749.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$681.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
313-329
Mfr. Part No.:
22315-E1-XL-K
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Race Width

55mm

Bore Type

K Tapered

Cage Material

Carbon Steel

Outside Diameter

160mm

Dynamic Load Rating

445000N

Number of Rows

2

Internal Clearance

CN

Static Load Rating

450000N

Standards/Approvals

DIN 635-2, RoHS

Series

223..-E1-K

Bearing Material

Steel

Limiting Speed

4500rpm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing is designed to meet the stringent demands of modern machinery. With a robust construction featuring a tapered bore, this bearing is ideal for challenging operational conditions. Its design includes a metal cage that ensures high stability and reliability. The bearing’s capacity for handling radial and axial loads makes it a versatile choice for various applications. The advanced features of this component facilitate smooth operation and longevity, all while adhering to the highest quality standards set by industry guidelines.

Provides a broad temperature operating range for diverse applications

Meets DIN 635 2 standards for reliability and compatibility

Equipped for both grease and oil lubrication methods

Adapts to static and dynamic angular errors without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy