SKF 29415 E Tapered 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 209-4135
- Mfr. Part No.:
- 29415 E
- Brand:
- SKF
Subtotal (1 unit)*
$2,891.54
(exc. GST)
$3,180.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,891.54 |
*price indicative
- RS Stock No.:
- 209-4135
- Mfr. Part No.:
- 29415 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 33.5mm | |
| Bore Type | Tapered | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 600kN | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Series | 29415 E | |
| Limiting Speed | 4000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 1430kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 33.5mm | ||
Bore Type Tapered | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 600kN | ||
End Type Closed | ||
Standards/Approvals No | ||
Series 29415 E | ||
Limiting Speed 4000rpm | ||
Number of Rows 1 | ||
Static Load Rating 1430kN | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used:
Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.
High load carrying capacity
Accommodate misalignment
Separable design.
High speed capability
Low friction
Related links
- SKF 22315 EK Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 EK Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- NTN 22315EMKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VK Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
