SNR 32214A Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 576-680
- Mfr. Part No.:
- 32214A
- Brand:
- SNR
Subtotal (1 unit)*
$161.44
(exc. GST)
$177.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.44 |
*price indicative
- RS Stock No.:
- 576-680
- Mfr. Part No.:
- 32214A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cone Width | 31mm | |
| Bearing Dynamic Load Rating | 186kN | |
| Outside Diameter | 125mm | |
| Standards/Approvals | ISO 355 | |
| Series | 32214A | |
| Static Load Rating | 239kN | |
| Limiting Speed | 5600rpm | |
| Cup Width | 27mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cone Width 31mm | ||
Bearing Dynamic Load Rating 186kN | ||
Outside Diameter 125mm | ||
Standards/Approvals ISO 355 | ||
Series 32214A | ||
Static Load Rating 239kN | ||
Limiting Speed 5600rpm | ||
Cup Width 27mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
- RS Stock No. 0576551
- Mfr. Part No. 30214A
Each
$132.40
- RS Stock No. 0576697
- Mfr. Part No. 33210A
Each
$122.51
- RS Stock No. 0576665
- Mfr. Part No. 32014A
Each
$132.00
- RS Stock No. 0576686
- Mfr. Part No. 32307A
Each
$91.56
Related links
- SNR 30214A Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
- NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- FAG 33214 Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
- FAG 32214-A Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 89314 Thrust Cylindrical Roller 125 mm OD
- NTN 30214U Single Row Tapered Roller 70 mm ID Roller Bearing, 125 mm OD
- SKF 30214 J2/Q Taper 70 mm ID Tapered Roller Bearing, 125 mm OD











