NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD

Subtotal (1 unit)*

$176.13

(exc. GST)

$193.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.13

*price indicative

RS Stock No.:
454-925
Mfr. Part No.:
32214U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

70mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Cup Width

27mm

Number of Rows

1

Cone Width

31mm

Maximum Speed - Oil

3900rpm

Series

32214U

Static Load Rating

220kN

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

184kN

End Type

Open

Bearing Material

Through Hardened Steel

Outside Diameter

125mm

Maximum Speed - Grease

2900rpm

Limiting Speed

3900rpm

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is expertly designed to accommodate both radial and axial loads, offering exceptional performance in demanding applications. This innovative bearing features a pressed steel cage that ensures optimal lubrication and enhanced durability, making it ideal for various industrial environments. With a remarkable ability to handle heavy loads, it's engineered for reliability and precision, showcasing the high standards of manufacturing excellence. From construction machinery to automotive uses, this product stands out for its capability to thrive under extreme conditions, while providing reduced friction and wear. Its compact dimensions combined with effective load distribution make it an indispensable component for users seeking superior performance and longevity in their machinery.

Designed to support heavy radial and axial loads effectively

Pressed steel cage allows for enhanced lubrication and reliability

Optimised for reduced friction, leading to lower energy consumption

Compact design facilitates easier installation in limited spaces

Durable construction ensures long-lasting performance in demanding conditions

Excellent resistance to wear contributes to overall maintenance savings

Suitable for a wide range of applications across various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy