NTN 89314 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 453-234
- Mfr. Part No.:
- 89314
- Brand:
- NTN
Subtotal (1 unit)*
$925.35
(exc. GST)
$1,017.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $925.35 |
*price indicative
- RS Stock No.:
- 453-234
- Mfr. Part No.:
- 89314
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Aluminium Alloy | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 790kN | |
| Maximum Speed - Oil | 2400rpm | |
| Outside Diameter | 125mm | |
| Dynamic Load Rating | 205kN | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 600rpm | |
| Series | 893 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Aluminium Alloy | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 790kN | ||
Maximum Speed - Oil 2400rpm | ||
Outside Diameter 125mm | ||
Dynamic Load Rating 205kN | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 600rpm | ||
Series 893 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Complete thrust bearing is engineered to deliver exceptional performance across various applications, making it an indispensable component for machinery requiring reliable load handling. Designed with precision, this bearing provides optimal thrust support while ensuring a durable, long-lasting operation. With Advanced materials and innovative design features, it is tailored for environments where performance and reliability are critical. The product is ideally suited for sectors demanding high axial load ratings, such as manufacturing and automotive industries. This thrust bearing signifies a commitment to quality and excellence, backed by the reputation of ntn.
Optimised for both grease and oil lubrication methods
Features a minimal shoulder diameter for easy installation
Ensures consistent performance within a wide temperature range
Utilises robust rolling element material for increased resistance to wear
Lightweight design allows for efficient machinery use without excess burden
Engineered to maintain performance integrity under dynamic loads
Related links
- NTN 81114T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 95 mm OD
- NTN 81214T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 105 mm OD
- NTN 81110T2 Complete Thrust Needle Roller 50 mm ID Needle Roller Thrust Bearing, 70 mm OD
- NTN 81218J Complete Thrust Needle Roller 90 mm ID Roller Bearing, 135 mm OD
- NTN 81112T2 Thrust Cylindrical Roller 85 mm OD
- NTN 81103T2 Thrust Cylindrical Roller 30 mm OD
- NTN 81109T2 Complete Thrust Needle Roller 45 mm ID Needle Roller Thrust Bearing, 65 mm OD
- NTN 81115T2 Complete Thrust Needle Roller 75 mm ID Needle Roller Thrust Bearing, 100 mm OD
