SNR 30214A Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD

Subtotal (1 unit)*

$132.40

(exc. GST)

$145.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$132.40

*price indicative

RS Stock No.:
576-551
Mfr. Part No.:
30214A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Tapered Roller Bearing

Inside Diameter

70mm

Cage Material

Pressed Steel

Static Load Rating

174kN

Series

30214A

Limiting Speed

5800rpm

Number of Rows

1

Cone Width

24mm

Outside Diameter

125mm

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

145kN

Cup Width

21mm

Bearing Type

Taper Roller

COO (Country of Origin):
CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.

Withstands high radial loads

Supports axial loads in one direction

Made of pressed steel cage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy