SKF 30214 J2/Q Taper 70 mm ID Tapered Roller Bearing, 125 mm OD

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
207-9983
Mfr. Part No.:
30214 J2/Q
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tapered Roller Bearing

Inside Diameter

70mm

Bore Type

Parallel

Cage Material

Sheet Metal

Limiting Speed

5300rpm

Series

3EB

Standards/Approvals

No

Bearing Dynamic Load Rating

155kN

End Type

Shielded

Outside Diameter

125mm

Static Load Rating

156kN

Cone Width

26.25mm

Cup Width

21mm

Number of Rows

1

Bearing Type

Taper

COO (Country of Origin):
IN

SKF Tapered Roller Bearing, 70mm Inside Diameter, 125mm Outside Diameter - 30214 J2/Q


This tapered roller bearing is designed for robust performance in various industrial applications. With an inside diameter of 70mm and an outside diameter of 125mm, this high load tapered bearing is built for durability and efficiency. It features a dynamic load rating of 125kN and a static load rating of 156kN, making it highly capable for demanding environments.

Features & Benefits


• Single row design provides enhanced load distribution

• Sheet metal cage for improved durability and strength

• High static load capacity ensures reliable performance under stress

• Fatigue limit load of 18kN maximises longevity

• Cylindrical bore type simplifies installation processes

Applications


• Used in automotive for axle assemblies

• Utilised in electric motors for enhanced performance

• Ideal for industrial machinery requiring high load tolerance

• Suitable for construction equipment operating under extreme conditions

What load ratings should I consider when selecting this bearing for my equipment?


The static load rating is 156kN, while the dynamic load rating stands at 125kN, suitable for machinery requiring robust support under varying operational loads.

How does the limiting speed affect the overall application?


The limiting speed of 5300rpm ensures that the bearing can maintain performance without overheating, making it suitable for high-speed applications.

What factors influence the choice of the tapered roller bearing type for specific installations?


The load distribution, required speed, and environmental conditions should be assessed to ensure the bearing’s performance meets the operational demands effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy