Siemens PLC Programming Software V17 for Use with PLC
- RS Stock No.:
- 211-9060
- Mfr. Part No.:
- 6AV2107-0RP00-0BB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,577.72
(exc. GST)
$1,735.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,577.72 |
*price indicative
- RS Stock No.:
- 211-9060
- Mfr. Part No.:
- 6AV2107-0RP00-0BB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Programming Software | |
| Software Version | V17 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Programming Software | ||
Software Version V17 | ||
For Use With PLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens PLC Programming Software, For Use With PLC, EAC Approval - 6AV2107-0RP00-0BB0
This PLC programming software provides an audit option for operator panels within automation environments. Supplied as a licence key on a USB flash drive, it integrates with runtime systems for Comfort and Mobile panels to enable logged runtime auditing and access control in PLC-based applications. The package is classed for single-seat use and carries an EAC conformity mark for regional acceptance.
Features and Benefits:
• USB licence key for straightforward deployment and licensing control
• Single-user licence supporting panel runtime audit functionality
• Class A designation enabling compatibility with industrial panel classes
• Single-user licence supporting panel runtime audit functionality
• Class A designation enabling compatibility with industrial panel classes
Applications
• Used with Comfort panels in automated production lines
• Suitable for Mobile panel installations requiring user auditing
• Can be used for PLC configuration and runtime access monitoring
• Suitable for Mobile panel installations requiring user auditing
• Can be used for PLC configuration and runtime access monitoring
How is the licence delivered and installed?
The licence is provided on a USB flash drive which is used to activate the runtime option.
Which product approvals are indicated for regional compliance?
The item listing includes an EAC approval classification for regulatory acceptance.
