SNR 32307A Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 576-686
- Mfr. Part No.:
- 32307A
- Brand:
- SNR
Subtotal (1 unit)*
$91.56
(exc. GST)
$100.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.56 |
*price indicative
- RS Stock No.:
- 576-686
- Mfr. Part No.:
- 32307A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 9300rpm | |
| Series | 32307A | |
| Standards/Approvals | ISO 355 | |
| Cone Width | 31mm | |
| Outside Diameter | 80mm | |
| Bearing Dynamic Load Rating | 109kN | |
| Number of Rows | 1 | |
| Cup Width | 25mm | |
| Static Load Rating | 119kN | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Cage Material Pressed Steel | ||
Limiting Speed 9300rpm | ||
Series 32307A | ||
Standards/Approvals ISO 355 | ||
Cone Width 31mm | ||
Outside Diameter 80mm | ||
Bearing Dynamic Load Rating 109kN | ||
Number of Rows 1 | ||
Cup Width 25mm | ||
Static Load Rating 119kN | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
- RS Stock No. 0576600
- Mfr. Part No. 30307A
Each
$58.92
- RS Stock No. 0576680
- Mfr. Part No. 32214A
Each
$161.44
- RS Stock No. 0576682
- Mfr. Part No. 32304A
Each
$58.01
- RS Stock No. 0506252
- Mfr. Part No. 30307
Each
$80.31
Related links
- SNR 30307A Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-32307C Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- SKF 30307 Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30307 Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30307D Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- SKF 30307 Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- FAG 32307-A Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 32307 B Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD












